5 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFSA0612R0050FDM

DigiKey Part Number
283-MFSA0612R0050FDMTR-ND - Tape & Reel (TR)
283-MFSA0612R0050FDMCT-ND - Cut Tape (CT)
283-MFSA0612R0050FDMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFSA0612R0050FDM
Description
RES 0.005 OHM 1% 1.5W 0612
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.020
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.47400kr.34.74
25kr.2.96440kr.74.11
50kr.2.64500kr.132.25
100kr.2.37240kr.237.24
250kr.2.07420kr.518.55
500kr.1.88716kr.943.58
1.000kr.1.72828kr.1,728.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.55254kr.6,210.16
8.000kr.1.45024kr.11,601.92
12.000kr.1.39771kr.16,772.52
20.000kr.1.33830kr.26,766.00
28.000kr.1.30290kr.36,481.20
40.000kr.1.26832kr.50,732.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250