10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFSA0402R0100FAM

DigiKey Part Number
283-MFSA0402R0100FAMTR-ND - Tape & Reel (TR)
283-MFSA0402R0100FAMCT-ND - Cut Tape (CT)
283-MFSA0402R0100FAMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFSA0402R0100FAM
Description
RES 0.01 OHM 1% 1/4W 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.087
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.19000kr.2.19
10kr.1.39500kr.13.95
25kr.1.18040kr.29.51
50kr.1.04420kr.52.21
100kr.0.92910kr.92.91
250kr.0.80296kr.200.74
500kr.0.72376kr.361.88
1.000kr.0.65637kr.656.37
5.000kr.0.53634kr.2,681.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.52196kr.5,219.60
20.000kr.0.48696kr.9,739.20
30.000kr.0.46899kr.14,069.70
50.000kr.0.44866kr.22,433.00
70.000kr.0.43655kr.30,558.50
100.000kr.0.42472kr.42,472.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.19000
Unit Price with VAT:kr.2.73750