



MFSA0402R0100FAM | |
|---|---|
DigiKey Part Number | 283-MFSA0402R0100FAMTR-ND - Tape & Reel (TR) 283-MFSA0402R0100FAMCT-ND - Cut Tape (CT) 283-MFSA0402R0100FAMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFSA0402R0100FAM |
Description | RES 0.01 OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.39500 | kr.13.95 |
| 25 | kr.1.18040 | kr.29.51 |
| 50 | kr.1.04420 | kr.52.21 |
| 100 | kr.0.92910 | kr.92.91 |
| 250 | kr.0.80296 | kr.200.74 |
| 500 | kr.0.72376 | kr.361.88 |
| 1.000 | kr.0.65637 | kr.656.37 |
| 5.000 | kr.0.53634 | kr.2,681.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.52196 | kr.5,219.60 |
| 20.000 | kr.0.48696 | kr.9,739.20 |
| 30.000 | kr.0.46899 | kr.14,069.70 |
| 50.000 | kr.0.44866 | kr.22,433.00 |
| 70.000 | kr.0.43655 | kr.30,558.50 |
| 100.000 | kr.0.42472 | kr.42,472.00 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

