



MFLA2512R3000FC | |
|---|---|
DigiKey Part Number | 283-MFLA2512R3000FCTR-ND - Tape & Reel (TR) 283-MFLA2512R3000FCCT-ND - Cut Tape (CT) 283-MFLA2512R3000FCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFLA2512R3000FC |
Description | RES 0.3 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.09900 | kr.20.99 |
| 25 | kr.1.78040 | kr.44.51 |
| 50 | kr.1.58000 | kr.79.00 |
| 100 | kr.1.41130 | kr.141.13 |
| 250 | kr.1.22564 | kr.306.41 |
| 500 | kr.1.10924 | kr.554.62 |
| 1.000 | kr.1.01047 | kr.1,010.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.89786 | kr.3,591.44 |
| 8.000 | kr.0.83419 | kr.6,673.52 |
| 12.000 | kr.0.80149 | kr.9,617.88 |
| 20.000 | kr.0.76451 | kr.15,290.20 |
| 28.000 | kr.0.74247 | kr.20,789.16 |
| 40.000 | kr.0.72093 | kr.28,837.20 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

