250 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFLA2512R2500FC

DigiKey Part Number
283-MFLA2512R2500FCTR-ND - Tape & Reel (TR)
283-MFLA2512R2500FCCT-ND - Cut Tape (CT)
283-MFLA2512R2500FCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFLA2512R2500FC
Description
RES 0.25 OHM 1% 1W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
250 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.09900kr.20.99
25kr.1.78040kr.44.51
50kr.1.58000kr.79.00
100kr.1.41130kr.141.13
250kr.1.22564kr.306.41
500kr.1.10924kr.554.62
1.000kr.1.01047kr.1,010.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.89786kr.3,591.44
8.000kr.0.83419kr.6,673.52
12.000kr.0.80149kr.9,617.88
20.000kr.0.76451kr.15,290.20
28.000kr.0.74247kr.20,789.16
40.000kr.0.72093kr.28,837.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750