



MFLA2512R1800FC | |
|---|---|
DigiKey Part Number | 283-MFLA2512R1800FCTR-ND - Tape & Reel (TR) 283-MFLA2512R1800FCCT-ND - Cut Tape (CT) 283-MFLA2512R1800FCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFLA2512R1800FC |
Description | RES 0.18 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.52300 | kr.25.23 |
| 25 | kr.2.14560 | kr.53.64 |
| 50 | kr.1.90840 | kr.95.42 |
| 100 | kr.1.70670 | kr.170.67 |
| 250 | kr.1.48560 | kr.371.40 |
| 500 | kr.1.34712 | kr.673.56 |
| 1.000 | kr.1.22952 | kr.1,229.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.09688 | kr.4,387.52 |
| 8.000 | kr.1.02114 | kr.8,169.12 |
| 12.000 | kr.0.98223 | kr.11,786.76 |
| 20.000 | kr.0.93822 | kr.18,764.40 |
| 28.000 | kr.0.91201 | kr.25,536.28 |
| 40.000 | kr.0.88639 | kr.35,455.60 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

