100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFLA2512R1000FC

DigiKey Part Number
283-MFLA2512R1000FCTR-ND - Tape & Reel (TR)
283-MFLA2512R1000FCCT-ND - Cut Tape (CT)
283-MFLA2512R1000FCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFLA2512R1000FC
Description
RES 0.1 OHM 1% 1W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.550
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.52300kr.25.23
25kr.2.14560kr.53.64
50kr.1.90840kr.95.42
100kr.1.70670kr.170.67
250kr.1.48560kr.371.40
500kr.1.34712kr.673.56
1.000kr.1.22952kr.1,229.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.09688kr.4,387.52
8.000kr.1.02114kr.8,169.12
12.000kr.0.98223kr.11,786.76
20.000kr.0.93822kr.18,764.40
28.000kr.0.91201kr.25,536.28
40.000kr.0.88639kr.35,455.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250