



MFL1206R0390FS | |
|---|---|
DigiKey Part Number | 283-MFL1206R0390FSTR-ND - Tape & Reel (TR) 283-MFL1206R0390FSCT-ND - Cut Tape (CT) 283-MFL1206R0390FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL1206R0390FS |
Description | RES 0.039 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.032" (0.81mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.28700 | kr.12.87 |
| 25 | kr.1.08560 | kr.27.14 |
| 50 | kr.0.96120 | kr.48.06 |
| 100 | kr.0.85400 | kr.85.40 |
| 250 | kr.0.73720 | kr.184.30 |
| 500 | kr.0.66406 | kr.332.03 |
| 1.000 | kr.0.60179 | kr.601.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.51547 | kr.2,577.35 |
| 10.000 | kr.0.47740 | kr.4,774.00 |
| 15.000 | kr.0.45785 | kr.6,867.75 |
| 25.000 | kr.0.43573 | kr.10,893.25 |
| 35.000 | kr.0.42255 | kr.14,789.25 |
| 50.000 | kr.0.40968 | kr.20,484.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

