10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Metal Film
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFL0805R0100FS

DigiKey Part Number
283-MFL0805R0100FSTR-ND - Tape & Reel (TR)
283-MFL0805R0100FSCT-ND - Cut Tape (CT)
283-MFL0805R0100FSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFL0805R0100FS
Description
RES 0.01 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFL0805R0100FS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.051" W (2.00mm x 1.30mm)
Tolerance
Height - Seated (Max)
0.028" (0.71mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 507
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.09700kr.10.97
25kr.0.92560kr.23.14
50kr.0.81920kr.40.96
100kr.0.72720kr.72.72
250kr.0.62640kr.156.60
500kr.0.56324kr.281.62
1.000kr.0.50967kr.509.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.46929kr.2,346.45
10.000kr.0.43421kr.4,342.10
15.000kr.0.41620kr.6,243.00
25.000kr.0.39583kr.9,895.75
35.000kr.0.38368kr.13,428.80
50.000kr.0.37182kr.18,591.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750