910 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
910 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Film
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFL0603R9100FB

DigiKey Part Number
283-MFL0603R9100FBTR-ND - Tape & Reel (TR)
283-MFL0603R9100FBCT-ND - Cut Tape (CT)
283-MFL0603R9100FBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFL0603R9100FB
Description
RES 0.91 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
910 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.945
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.75400kr.7.54
25kr.0.63400kr.15.85
50kr.0.55800kr.27.90
100kr.0.49390kr.49.39
250kr.0.42376kr.105.94
500kr.0.37976kr.189.88
1.000kr.0.34230kr.342.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.28933kr.1,446.65
10.000kr.0.26640kr.2,664.00
15.000kr.0.25462kr.3,819.30
25.000kr.0.24130kr.6,032.50
35.000kr.0.23336kr.8,167.60
50.000kr.0.22560kr.11,280.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000