



MFL0603R1800FB | |
|---|---|
DigiKey Part Number | 283-MFL0603R1800FBTR-ND - Tape & Reel (TR) 283-MFL0603R1800FBCT-ND - Cut Tape (CT) 283-MFL0603R1800FBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0603R1800FB |
Description | RES 0.18 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.90700 | kr.9.07 |
| 25 | kr.0.76080 | kr.19.02 |
| 50 | kr.0.67200 | kr.33.60 |
| 100 | kr.0.59600 | kr.59.60 |
| 250 | kr.0.51228 | kr.128.07 |
| 500 | kr.0.45978 | kr.229.89 |
| 1.000 | kr.0.41514 | kr.415.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.35250 | kr.1,762.50 |
| 10.000 | kr.0.32522 | kr.3,252.20 |
| 15.000 | kr.0.31121 | kr.4,668.15 |
| 25.000 | kr.0.29535 | kr.7,383.75 |
| 35.000 | kr.0.28591 | kr.10,006.85 |
| 50.000 | kr.0.27668 | kr.13,834.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

