



MFHA2512R1000FE | |
|---|---|
DigiKey Part Number | 283-MFHA2512R1000FETR-ND - Tape & Reel (TR) 283-MFHA2512R1000FECT-ND - Cut Tape (CT) 283-MFHA2512R1000FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFHA2512R1000FE |
Description | RES 0.1 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT2512FK-7W0R1L | YAGEO | 1.897 | 13-PT2512FK-7W0R1LCT-ND | kr.4.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.82000 | kr.18.20 |
| 25 | kr.1.53920 | kr.38.48 |
| 50 | kr.1.36700 | kr.68.35 |
| 100 | kr.1.21850 | kr.121.85 |
| 250 | kr.1.05624 | kr.264.06 |
| 500 | kr.0.95480 | kr.477.40 |
| 1.000 | kr.0.86839 | kr.868.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.83087 | kr.3,323.48 |
| 8.000 | kr.0.77136 | kr.6,170.88 |
| 12.000 | kr.0.74080 | kr.8,889.60 |
| 20.000 | kr.0.70623 | kr.14,124.60 |
| 28.000 | kr.0.68562 | kr.19,197.36 |
| 40.000 | kr.0.66550 | kr.26,620.00 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

