100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFHA2512R1000FE

DigiKey Part Number
283-MFHA2512R1000FETR-ND - Tape & Reel (TR)
283-MFHA2512R1000FECT-ND - Cut Tape (CT)
283-MFHA2512R1000FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFHA2512R1000FE
Description
RES 0.1 OHM 1% 2W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT2512FK-7W0R1LYAGEO1.89713-PT2512FK-7W0R1LCT-NDkr.4.50000Similar
In-Stock: 1.556
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.82000kr.18.20
25kr.1.53920kr.38.48
50kr.1.36700kr.68.35
100kr.1.21850kr.121.85
250kr.1.05624kr.264.06
500kr.0.95480kr.477.40
1.000kr.0.86839kr.868.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.83087kr.3,323.48
8.000kr.0.77136kr.6,170.88
12.000kr.0.74080kr.8,889.60
20.000kr.0.70623kr.14,124.60
28.000kr.0.68562kr.19,197.36
40.000kr.0.66550kr.26,620.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250