



MFHA1206R1200FC | |
|---|---|
DigiKey Part Number | 283-MFHA1206R1200FCTR-ND - Tape & Reel (TR) 283-MFHA1206R1200FCCT-ND - Cut Tape (CT) 283-MFHA1206R1200FCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFHA1206R1200FC |
Description | RES 0.12 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.95100 | kr.9.51 |
| 25 | kr.0.80400 | kr.20.10 |
| 50 | kr.0.70880 | kr.35.44 |
| 100 | kr.0.62890 | kr.62.89 |
| 250 | kr.0.54120 | kr.135.30 |
| 500 | kr.0.48590 | kr.242.95 |
| 1.000 | kr.0.43905 | kr.439.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37327 | kr.1,866.35 |
| 10.000 | kr.0.34458 | kr.3,445.80 |
| 15.000 | kr.0.32984 | kr.4,947.60 |
| 25.000 | kr.0.31317 | kr.7,829.25 |
| 35.000 | kr.0.30323 | kr.10,613.05 |
| 50.000 | kr.0.29353 | kr.14,676.50 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

