



MFFA0612R0050FCM | |
|---|---|
DigiKey Part Number | 283-MFFA0612R0050FCMTR-ND - Tape & Reel (TR) 283-MFFA0612R0050FCMCT-ND - Cut Tape (CT) 283-MFFA0612R0050FCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFFA0612R0050FCM |
Description | RES 0.005 OHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MFFA0612R0050FCM Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.065" L x 0.120" W (1.65mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.84000 | kr.28.40 |
| 25 | kr.2.41920 | kr.60.48 |
| 50 | kr.2.15300 | kr.107.65 |
| 100 | kr.1.92800 | kr.192.80 |
| 250 | kr.1.68112 | kr.420.28 |
| 500 | kr.1.52642 | kr.763.21 |
| 1.000 | kr.1.39486 | kr.1,394.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.35944 | kr.5,437.76 |
| 8.000 | kr.1.26822 | kr.10,145.76 |
| 12.000 | kr.1.22139 | kr.14,656.68 |
| 20.000 | kr.1.16840 | kr.23,368.00 |
| 28.000 | kr.1.13683 | kr.31,831.24 |
| 40.000 | kr.1.10600 | kr.44,240.00 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

