180 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 2.5A 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBW1V3216-181-R

DigiKey Part Number
283-MFBW1V3216-181-RTR-ND - Tape & Reel (TR)
283-MFBW1V3216-181-RCT-ND - Cut Tape (CT)
283-MFBW1V3216-181-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBW1V3216-181-R
Description
FERRITE BEAD 180 OHM 1206 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 2.5A 120mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
180 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
120mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.155
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.36000kr.3.60
100kr.0.29710kr.29.71
1.000kr.0.24421kr.244.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22778kr.911.12
8.000kr.0.21476kr.1,718.08
12.000kr.0.20750kr.2,490.00
20.000kr.0.19870kr.3,974.00
28.000kr.0.19312kr.5,407.36
40.000kr.0.18737kr.7,494.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000