100 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 3A 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBW1V3216-101-R

DigiKey Part Number
283-MFBW1V3216-101-RTR-ND - Tape & Reel (TR)
283-MFBW1V3216-101-RCT-ND - Cut Tape (CT)
283-MFBW1V3216-101-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBW1V3216-101-R
Description
FERRITE BEAD 100 OHM 1206 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 3A 70mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
70mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.205
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.33400kr.3.34
100kr.0.27260kr.27.26
1.000kr.0.22434kr.224.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20936kr.837.44
8.000kr.0.19739kr.1,579.12
12.000kr.0.19071kr.2,288.52
20.000kr.0.18263kr.3,652.60
28.000kr.0.17749kr.4,969.72
40.000kr.0.17221kr.6,888.40
100.000kr.0.15936kr.15,936.00
200.000kr.0.15030kr.30,060.00
400.000kr.0.14177kr.56,708.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000