9 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 4A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBW1V3216-090-R

DigiKey Part Number
283-MFBW1V3216-090-RTR-ND - Tape & Reel (TR)
283-MFBW1V3216-090-RCT-ND - Cut Tape (CT)
283-MFBW1V3216-090-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBW1V3216-090-R
Description
FERRITE BEAD 9 OHM 1206 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 4A 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
9 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34100kr.3.41
100kr.0.28060kr.28.06
1.000kr.0.23074kr.230.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21539kr.861.56
8.000kr.0.20307kr.1,624.56
12.000kr.0.19620kr.2,354.40
20.000kr.0.18789kr.3,757.80
28.000kr.0.18261kr.5,113.08
40.000kr.0.17717kr.7,086.80
100.000kr.0.16396kr.16,396.00
200.000kr.0.15464kr.30,928.00
400.000kr.0.14586kr.58,344.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750