800 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 800mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBW1V2012-801-R

DigiKey Part Number
283-MFBW1V2012-801-RTR-ND - Tape & Reel (TR)
283-MFBW1V2012-801-RCT-ND - Cut Tape (CT)
283-MFBW1V2012-801-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBW1V2012-801-R
Description
FERRITE BEAD 800 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
800 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 800mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
800 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.710
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21200kr.2.12
100kr.0.17430kr.17.43
1.000kr.0.14326kr.143.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13370kr.534.80
8.000kr.0.12604kr.1,008.32
12.000kr.0.12178kr.1,461.36
20.000kr.0.11661kr.2,332.20
28.000kr.0.11333kr.3,173.24
40.000kr.0.10995kr.4,398.00
100.000kr.0.10174kr.10,174.00
200.000kr.0.09595kr.19,190.00
400.000kr.0.09050kr.36,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000