
MFBW1V2012-310-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V2012-310-RTR-ND - Tape & Reel (TR) 283-MFBW1V2012-310-RCT-ND - Cut Tape (CT) 283-MFBW1V2012-310-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V2012-310-R |
Description | FERRITE BEAD 31 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 31 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 3A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 31 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12900 | kr.1.29 |
| 100 | kr.0.10670 | kr.10.67 |
| 1.000 | kr.0.08777 | kr.87.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08194 | kr.327.76 |
| 8.000 | kr.0.07725 | kr.618.00 |
| 12.000 | kr.0.07463 | kr.895.56 |
| 20.000 | kr.0.07146 | kr.1,429.20 |
| 28.000 | kr.0.06945 | kr.1,944.60 |
| 40.000 | kr.0.06738 | kr.2,695.20 |
| 100.000 | kr.0.06234 | kr.6,234.00 |
| 200.000 | kr.0.05879 | kr.11,758.00 |
| 400.000 | kr.0.05544 | kr.22,176.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

