300 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBW1V2012-301-R

DigiKey Part Number
283-MFBW1V2012-301-RTR-ND - Tape & Reel (TR)
283-MFBW1V2012-301-RCT-ND - Cut Tape (CT)
283-MFBW1V2012-301-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBW1V2012-301-R
Description
FERRITE BEAD 300 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.765
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16700kr.1.67
100kr.0.13890kr.13.89
1.000kr.0.11420kr.114.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10658kr.426.32
8.000kr.0.10049kr.803.92
12.000kr.0.09708kr.1,164.96
20.000kr.0.09296kr.1,859.20
28.000kr.0.09034kr.2,529.52
40.000kr.0.08765kr.3,506.00
100.000kr.0.08110kr.8,110.00
200.000kr.0.07648kr.15,296.00
400.000kr.0.07213kr.28,852.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000