1.5 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBW1V2012-152-R

DigiKey Part Number
283-MFBW1V2012-152-RTR-ND - Tape & Reel (TR)
283-MFBW1V2012-152-RCT-ND - Cut Tape (CT)
283-MFBW1V2012-152-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBW1V2012-152-R
Description
FERRITE BEAD 1.5 KOHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
500mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.179
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23800kr.2.38
100kr.0.19480kr.19.48
1.000kr.0.16004kr.160.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15627kr.625.08
8.000kr.0.14734kr.1,178.72
12.000kr.0.14235kr.1,708.20
20.000kr.0.13631kr.2,726.20
28.000kr.0.13247kr.3,709.16
40.000kr.0.12853kr.5,141.20
100.000kr.0.11894kr.11,894.00
200.000kr.0.11217kr.22,434.00
400.000kr.0.10579kr.42,316.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000