
MFBW1V2012-102-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V2012-102-RTR-ND - Tape & Reel (TR) 283-MFBW1V2012-102-RCT-ND - Cut Tape (CT) 283-MFBW1V2012-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V2012-102-R |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 800mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21100 | kr.2.11 |
| 100 | kr.0.17600 | kr.17.60 |
| 1.000 | kr.0.14490 | kr.144.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13523 | kr.540.92 |
| 8.000 | kr.0.12750 | kr.1,020.00 |
| 12.000 | kr.0.12318 | kr.1,478.16 |
| 20.000 | kr.0.11796 | kr.2,359.20 |
| 28.000 | kr.0.11464 | kr.3,209.92 |
| 40.000 | kr.0.11122 | kr.4,448.80 |
| 100.000 | kr.0.10292 | kr.10,292.00 |
| 200.000 | kr.0.09706 | kr.19,412.00 |
| 400.000 | kr.0.09154 | kr.36,616.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |




