7 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 3A 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBW1V2012-070-R

DigiKey Part Number
283-MFBW1V2012-070-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFBW1V2012-070-R
Description
FERRITE BEAD 7 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 3A 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
7 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
30mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11511kr.460.44
Manufacturers Standard Package
Unit Price without VAT:kr.0.11511
Unit Price with VAT:kr.0.14389