1.5 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 750mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBW1V1608-152-R

DigiKey Part Number
283-MFBW1V1608-152-RTR-ND - Tape & Reel (TR)
283-MFBW1V1608-152-RCT-ND - Cut Tape (CT)
283-MFBW1V1608-152-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBW1V1608-152-R
Description
FERRITE BEAD 1.5 KOHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 750mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
750mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.167
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.18300kr.1.83
100kr.0.15230kr.15.23
1.000kr.0.12501kr.125.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12226kr.489.04
8.000kr.0.11526kr.922.08
12.000kr.0.11136kr.1,336.32
20.000kr.0.10663kr.2,132.60
28.000kr.0.10363kr.2,901.64
40.000kr.0.10055kr.4,022.00
100.000kr.0.09304kr.9,304.00
200.000kr.0.08774kr.17,548.00
400.000kr.0.08275kr.33,100.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750