100 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBW1V1608-101-R

DigiKey Part Number
283-MFBW1V1608-101-RTR-ND - Tape & Reel (TR)
283-MFBW1V1608-101-RCT-ND - Cut Tape (CT)
283-MFBW1V1608-101-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBW1V1608-101-R
Description
FERRITE BEAD 100 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.349
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12200kr.1.22
100kr.0.10160kr.10.16
1.000kr.0.08378kr.83.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07817kr.312.68
8.000kr.0.07370kr.589.60
12.000kr.0.07121kr.854.52
20.000kr.0.06819kr.1,363.80
28.000kr.0.06627kr.1,855.56
40.000kr.0.06429kr.2,571.60
100.000kr.0.05948kr.5,948.00
200.000kr.0.05609kr.11,218.00
400.000kr.0.05290kr.21,160.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000