
MFBW1V1608-000-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V1608-000-RTR-ND - Tape & Reel (TR) 283-MFBW1V1608-000-RCT-ND - Cut Tape (CT) 283-MFBW1V1608-000-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V1608-000-R |
Description | FERRITE BEAD 0 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 0 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08555 | kr.342.20 |
| 8.000 | kr.0.08066 | kr.645.28 |
| 12.000 | kr.0.07793 | kr.935.16 |
| 20.000 | kr.0.07462 | kr.1,492.40 |
| 28.000 | kr.0.07252 | kr.2,030.56 |
| 40.000 | kr.0.07036 | kr.2,814.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12200 | kr.1.22 |
| 100 | kr.0.10220 | kr.10.22 |
| 1.000 | kr.0.08391 | kr.83.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12900 | kr.1.29 |
| 100 | kr.0.10610 | kr.10.61 |
| 1.000 | kr.0.08726 | kr.87.26 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |




