
MFBW1V1005-801-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V1005-801-RTR-ND - Tape & Reel (TR) 283-MFBW1V1005-801-RCT-ND - Cut Tape (CT) 283-MFBW1V1005-801-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V1005-801-R |
Description | FERRITE BEAD 800 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 900mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 900mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.11600 | kr.1.16 |
| 100 | kr.0.09260 | kr.9.26 |
| 1.000 | kr.0.07632 | kr.76.32 |
| 5.000 | kr.0.06659 | kr.332.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06566 | kr.656.60 |
| 20.000 | kr.0.06190 | kr.1,238.00 |
| 30.000 | kr.0.05981 | kr.1,794.30 |
| 50.000 | kr.0.05727 | kr.2,863.50 |
| 70.000 | kr.0.05566 | kr.3,896.20 |
| 100.000 | kr.0.05400 | kr.5,400.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

