70 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 450mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBW1V1005-700-R

DigiKey Part Number
283-MFBW1V1005-700-RTR-ND - Tape & Reel (TR)
283-MFBW1V1005-700-RCT-ND - Cut Tape (CT)
283-MFBW1V1005-700-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBW1V1005-700-R
Description
FERRITE BEAD 70 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 450mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
450mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.945
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.07700kr.0.77
100kr.0.06320kr.6.32
1.000kr.0.05205kr.52.05
5.000kr.0.04540kr.227.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04493kr.449.30
20.000kr.0.04236kr.847.20
30.000kr.0.04093kr.1,227.90
50.000kr.0.03919kr.1,959.50
70.000kr.0.03809kr.2,666.30
100.000kr.0.03695kr.3,695.00
250.000kr.0.03419kr.8,547.50
500.000kr.0.03224kr.16,120.00
1.000.000kr.0.03041kr.30,410.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250