
MFBW1V1005-301-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V1005-301-RTR-ND - Tape & Reel (TR) 283-MFBW1V1005-301-RCT-ND - Cut Tape (CT) 283-MFBW1V1005-301-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V1005-301-R |
Description | FERRITE BEAD 300 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MFBW1V1005-301-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.07700 | kr.0.77 |
| 100 | kr.0.06490 | kr.6.49 |
| 1.000 | kr.0.05369 | kr.53.69 |
| 5.000 | kr.0.04681 | kr.234.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04455 | kr.445.50 |
| 20.000 | kr.0.04201 | kr.840.20 |
| 30.000 | kr.0.04059 | kr.1,217.70 |
| 50.000 | kr.0.03886 | kr.1,943.00 |
| 70.000 | kr.0.03777 | kr.2,643.90 |
| 100.000 | kr.0.03664 | kr.3,664.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

