
| MFBM1V2012-301-R | |
|---|---|
| DigiKey Part Number | 283-MFBM1V2012-301-RTR-ND - Tape & Reel (TR) 283-MFBM1V2012-301-RCT-ND - Cut Tape (CT) 283-MFBM1V2012-301-RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MFBM1V2012-301-R | 
| Description | FERRITE BEAD 300 OHM 0805 1LN | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A 80mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Eaton - Electronics Division | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | Power Line | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 300 Ohms @ 100 MHz | |
| Current Rating (Max) | 2.5A | |
| DC Resistance (DCR) (Max) | 80mOhm | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 0805 (2012 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.043" (1.10mm) | |
| Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.21100 | kr.2.11 | 
| 100 | kr.0.17150 | kr.17.15 | 
| 1.000 | kr.0.14125 | kr.141.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.13181 | kr.527.24 | 
| 8.000 | kr.0.12427 | kr.994.16 | 
| 12.000 | kr.0.12007 | kr.1,440.84 | 
| 20.000 | kr.0.11497 | kr.2,299.40 | 
| 28.000 | kr.0.11174 | kr.3,128.72 | 
| 40.000 | kr.0.10841 | kr.4,336.40 | 
| 100.000 | kr.0.10031 | kr.10,031.00 | 
| 200.000 | kr.0.09460 | kr.18,920.00 | 
| 400.000 | kr.0.08922 | kr.35,688.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark