0 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 800mA 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBW1V1005-000-R

DigiKey Part Number
283-MFBW1V1005-000-RTR-ND - Tape & Reel (TR)
283-MFBW1V1005-000-RCT-ND - Cut Tape (CT)
283-MFBW1V1005-000-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBW1V1005-000-R
Description
FERRITE BEAD 0 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 800mA 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
0 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
40mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.07100kr.0.71
100kr.0.06040kr.6.04
1.000kr.0.04964kr.49.64
5.000kr.0.04330kr.216.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04716kr.471.60
20.000kr.0.04446kr.889.20
30.000kr.0.04295kr.1,288.50
50.000kr.0.04113kr.2,056.50
70.000kr.0.03997kr.2,797.90
100.000kr.0.03878kr.3,878.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000