

P4SMA250A | |
|---|---|
DigiKey Part Number | 283-P4SMA250ATR-ND - Tape & Reel (TR) 283-P4SMA250ACT-ND - Cut Tape (CT) 283-P4SMA250ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA250A |
Description | TVS DIODE 214VWM 344VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.94600 | kr.19.46 |
| 100 | kr.1.20960 | kr.120.96 |
| 500 | kr.0.95962 | kr.479.81 |
| 1.000 | kr.0.76800 | kr.768.00 |
| 2.000 | kr.0.74637 | kr.1,492.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.66560 | kr.3,328.00 |
| 10.000 | kr.0.57600 | kr.5,760.00 |
| 15.000 | kr.0.56960 | kr.8,544.00 |
| 25.000 | kr.0.55194 | kr.13,798.50 |
| 35.000 | kr.0.52794 | kr.18,477.90 |
| 50.000 | kr.0.50879 | kr.25,439.50 |
| 125.000 | kr.0.46678 | kr.58,347.50 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

