
MFBM1V3216-600-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V3216-600-RTR-ND - Tape & Reel (TR) 283-MFBM1V3216-600-RCT-ND - Cut Tape (CT) 283-MFBM1V3216-600-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V3216-600-R |
Description | FERRITE BEAD 60 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 25mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.39900 | kr.3.99 |
| 25 | kr.0.37040 | kr.9.26 |
| 50 | kr.0.34860 | kr.17.43 |
| 100 | kr.0.32860 | kr.32.86 |
| 250 | kr.0.30376 | kr.75.94 |
| 500 | kr.0.28626 | kr.143.13 |
| 1.000 | kr.0.26993 | kr.269.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26522 | kr.1,060.88 |
| 8.000 | kr.0.25006 | kr.2,000.48 |
| 12.000 | kr.0.24161 | kr.2,899.32 |
| 20.000 | kr.0.23137 | kr.4,627.40 |
| 28.000 | kr.0.22487 | kr.6,296.36 |
| 40.000 | kr.0.21818 | kr.8,727.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

