500 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.5A 85mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBM1V3216-501-R

DigiKey Part Number
283-MFBM1V3216-501-RTR-ND - Tape & Reel (TR)
283-MFBM1V3216-501-RCT-ND - Cut Tape (CT)
283-MFBM1V3216-501-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBM1V3216-501-R
Description
FERRITE BEAD 500 OHM 1206 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.5A 85mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
85mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.42400kr.4.24
25kr.0.39080kr.9.77
50kr.0.36780kr.18.39
100kr.0.34660kr.34.66
250kr.0.32072kr.80.18
500kr.0.30222kr.151.11
1.000kr.0.28498kr.284.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27792kr.1,111.68
8.000kr.0.26204kr.2,096.32
12.000kr.0.25318kr.3,038.16
20.000kr.0.24245kr.4,849.00
28.000kr.0.23564kr.6,597.92
40.000kr.0.22863kr.9,145.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000