150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 45mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBM1V3216-151-R

DigiKey Part Number
283-MFBM1V3216-151-RTR-ND - Tape & Reel (TR)
283-MFBM1V3216-151-RCT-ND - Cut Tape (CT)
283-MFBM1V3216-151-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBM1V3216-151-R
Description
FERRITE BEAD 150 OHM 1206 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 45mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
45mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.843
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.38600kr.3.86
25kr.0.35480kr.8.87
50kr.0.33440kr.16.72
100kr.0.31510kr.31.51
250kr.0.29168kr.72.92
500kr.0.27482kr.137.41
1.000kr.0.25913kr.259.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24187kr.967.48
8.000kr.0.22805kr.1,824.40
12.000kr.0.22034kr.2,644.08
20.000kr.0.21099kr.4,219.80
28.000kr.0.20506kr.5,741.68
40.000kr.0.19896kr.7,958.40
100.000kr.0.18413kr.18,413.00
200.000kr.0.17366kr.34,732.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000