15 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 15mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBM1V3216-150-R

DigiKey Part Number
283-MFBM1V3216-150-RTR-ND - Tape & Reel (TR)
283-MFBM1V3216-150-RCT-ND - Cut Tape (CT)
283-MFBM1V3216-150-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBM1V3216-150-R
Description
FERRITE BEAD 15 OHM 1206 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 15mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
15 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
15mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.40500kr.4.05
25kr.0.37560kr.9.39
50kr.0.35360kr.17.68
100kr.0.33310kr.33.31
250kr.0.30812kr.77.03
500kr.0.29050kr.145.25
1.000kr.0.27392kr.273.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25566kr.1,022.64
8.000kr.0.24105kr.1,928.40
12.000kr.0.23289kr.2,794.68
20.000kr.0.22302kr.4,460.40
28.000kr.0.21675kr.6,069.00
40.000kr.0.21031kr.8,412.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000