
MFBM1V3216-102-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V3216-102-RTR-ND - Tape & Reel (TR) 283-MFBM1V3216-102-RCT-ND - Cut Tape (CT) 283-MFBM1V3216-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V3216-102-R |
Description | FERRITE BEAD 1 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 120mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.46300 | kr.4.63 |
| 25 | kr.0.42440 | kr.10.61 |
| 50 | kr.0.40120 | kr.20.06 |
| 100 | kr.0.37810 | kr.37.81 |
| 250 | kr.0.34980 | kr.87.45 |
| 500 | kr.0.32986 | kr.164.93 |
| 1.000 | kr.0.31095 | kr.310.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29024 | kr.1,160.96 |
| 8.000 | kr.0.27365 | kr.2,189.20 |
| 12.000 | kr.0.26440 | kr.3,172.80 |
| 20.000 | kr.0.25320 | kr.5,064.00 |
| 28.000 | kr.0.24608 | kr.6,890.24 |
| 40.000 | kr.0.23877 | kr.9,550.80 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |











