
MFBM1V3216-090-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V3216-090-RTR-ND - Tape & Reel (TR) 283-MFBM1V3216-090-RCT-ND - Cut Tape (CT) 283-MFBM1V3216-090-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V3216-090-R |
Description | FERRITE BEAD 9 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 9 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.39200 | kr.3.92 |
| 25 | kr.0.36520 | kr.9.13 |
| 50 | kr.0.34460 | kr.17.23 |
| 100 | kr.0.32470 | kr.32.47 |
| 250 | kr.0.30040 | kr.75.10 |
| 500 | kr.0.28330 | kr.141.65 |
| 1.000 | kr.0.26704 | kr.267.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25566 | kr.1,022.64 |
| 8.000 | kr.0.24105 | kr.1,928.40 |
| 12.000 | kr.0.23289 | kr.2,794.68 |
| 20.000 | kr.0.22302 | kr.4,460.40 |
| 28.000 | kr.0.21675 | kr.6,069.00 |
| 40.000 | kr.0.21031 | kr.8,412.40 |
| 100.000 | kr.0.19463 | kr.19,463.00 |
| 200.000 | kr.0.18357 | kr.36,714.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

