
HCM1A1307-4R7-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307-4R7-RTR-ND - Tape & Reel (TR) 283-HCM1A1307-4R7-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCM1A1307-4R7-R |
Description | FIXED IND 4.7UH 11A 7.5MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 11 A 7.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.539" L x 0.512" W (13.70mm x 13.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.34000 | kr.33.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.18.96344 | kr.4,740.86 |
| Unit Price without VAT: | kr.33.34000 |
|---|---|
| Unit Price with VAT: | kr.41.67500 |

