
MFBM1V2012-301-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V2012-301-RTR-ND - Tape & Reel (TR) 283-MFBM1V2012-301-RCT-ND - Cut Tape (CT) 283-MFBM1V2012-301-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V2012-301-R |
Description | FERRITE BEAD 300 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21100 | kr.2.11 |
| 100 | kr.0.17150 | kr.17.15 |
| 1.000 | kr.0.14125 | kr.141.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13181 | kr.527.24 |
| 8.000 | kr.0.12427 | kr.994.16 |
| 12.000 | kr.0.12007 | kr.1,440.84 |
| 20.000 | kr.0.11497 | kr.2,299.40 |
| 28.000 | kr.0.11174 | kr.3,128.72 |
| 40.000 | kr.0.10841 | kr.4,336.40 |
| 100.000 | kr.0.10031 | kr.10,031.00 |
| 200.000 | kr.0.09460 | kr.18,920.00 |
| 400.000 | kr.0.08922 | kr.35,688.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

