
MFBM1V2012-300-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V2012-300-RTR-ND - Tape & Reel (TR) 283-MFBM1V2012-300-RCT-ND - Cut Tape (CT) 283-MFBM1V2012-300-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V2012-300-R |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18600 | kr.1.86 |
| 100 | kr.0.15300 | kr.15.30 |
| 1.000 | kr.0.12584 | kr.125.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11743 | kr.469.72 |
| 8.000 | kr.0.11072 | kr.885.76 |
| 12.000 | kr.0.10697 | kr.1,283.64 |
| 20.000 | kr.0.10243 | kr.2,048.60 |
| 28.000 | kr.0.09955 | kr.2,787.40 |
| 40.000 | kr.0.09658 | kr.3,863.20 |
| 100.000 | kr.0.08937 | kr.8,937.00 |
| 200.000 | kr.0.08428 | kr.16,856.00 |
| 400.000 | kr.0.07949 | kr.31,796.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

