100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBM1V2012-101-R

DigiKey Part Number
283-MFBM1V2012-101-RTR-ND - Tape & Reel (TR)
283-MFBM1V2012-101-RCT-ND - Cut Tape (CT)
283-MFBM1V2012-101-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBM1V2012-101-R
Description
FERRITE BEAD 100 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.548
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18600kr.1.86
100kr.0.15560kr.15.56
1.000kr.0.12821kr.128.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11965kr.478.60
8.000kr.0.11280kr.902.40
12.000kr.0.10898kr.1,307.76
20.000kr.0.10436kr.2,087.20
28.000kr.0.10142kr.2,839.76
40.000kr.0.09840kr.3,936.00
100.000kr.0.09105kr.9,105.00
200.000kr.0.08586kr.17,172.00
400.000kr.0.08098kr.32,392.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000