
MFBM1V1608-501-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V1608-501-RTR-ND - Tape & Reel (TR) 283-MFBM1V1608-501-RCT-ND - Cut Tape (CT) 283-MFBM1V1608-501-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V1608-501-R |
Description | FERRITE BEAD 500 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 180mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 180mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17400 | kr.1.74 |
| 100 | kr.0.14270 | kr.14.27 |
| 1.000 | kr.0.11722 | kr.117.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10516 | kr.420.64 |
| 8.000 | kr.0.09915 | kr.793.20 |
| 12.000 | kr.0.09580 | kr.1,149.60 |
| 20.000 | kr.0.09173 | kr.1,834.60 |
| 28.000 | kr.0.08915 | kr.2,496.20 |
| 40.000 | kr.0.08649 | kr.3,459.60 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

