30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBM1V1608-300-R

DigiKey Part Number
283-MFBM1V1608-300-RTR-ND - Tape & Reel (TR)
283-MFBM1V1608-300-RCT-ND - Cut Tape (CT)
283-MFBM1V1608-300-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBM1V1608-300-R
Description
FERRITE BEAD 30 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
30mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.173
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12900kr.1.29
100kr.0.10420kr.10.42
1.000kr.0.08590kr.85.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09036kr.361.44
8.000kr.0.08518kr.681.44
12.000kr.0.08230kr.987.60
20.000kr.0.07880kr.1,576.00
28.000kr.0.07659kr.2,144.52
40.000kr.0.07430kr.2,972.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000