
MFBM1V1608-151-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V1608-151-RTR-ND - Tape & Reel (TR) 283-MFBM1V1608-151-RCT-ND - Cut Tape (CT) 283-MFBM1V1608-151-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V1608-151-R |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 90mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16700 | kr.1.67 |
| 100 | kr.0.13760 | kr.13.76 |
| 1.000 | kr.0.11330 | kr.113.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10576 | kr.423.04 |
| 8.000 | kr.0.09971 | kr.797.68 |
| 12.000 | kr.0.09633 | kr.1,155.96 |
| 20.000 | kr.0.09224 | kr.1,844.80 |
| 28.000 | kr.0.08965 | kr.2,510.20 |
| 40.000 | kr.0.08697 | kr.3,478.80 |
| 100.000 | kr.0.08048 | kr.8,048.00 |
| 200.000 | kr.0.07589 | kr.15,178.00 |
| 400.000 | kr.0.07157 | kr.28,628.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

