9 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBM1V1608-090-R

DigiKey Part Number
283-MFBM1V1608-090-RTR-ND - Tape & Reel (TR)
283-MFBM1V1608-090-RCT-ND - Cut Tape (CT)
283-MFBM1V1608-090-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBM1V1608-090-R
Description
FERRITE BEAD 9 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 20mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
9 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.024
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12200kr.1.22
100kr.0.09970kr.9.97
1.000kr.0.08192kr.81.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08676kr.347.04
8.000kr.0.08179kr.654.32
12.000kr.0.07903kr.948.36
20.000kr.0.07567kr.1,513.40
28.000kr.0.07354kr.2,059.12
40.000kr.0.07135kr.2,854.00
100.000kr.0.06601kr.6,601.00
200.000kr.0.06225kr.12,450.00
400.000kr.0.05871kr.23,484.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000