500 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 500mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBM1V1005-501-R

DigiKey Part Number
283-MFBM1V1005-501-RTR-ND - Tape & Reel (TR)
283-MFBM1V1005-501-RCT-ND - Cut Tape (CT)
283-MFBM1V1005-501-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBM1V1005-501-R
Description
FERRITE BEAD 500 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 500mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
400mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.636
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.09600kr.0.96
100kr.0.07780kr.7.78
1.000kr.0.06385kr.63.85
5.000kr.0.05570kr.278.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05534kr.553.40
20.000kr.0.05217kr.1,043.40
30.000kr.0.05040kr.1,512.00
50.000kr.0.04826kr.2,413.00
70.000kr.0.04691kr.3,283.70
100.000kr.0.04551kr.4,551.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000