
MFBM1V1005-102-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V1005-102-RTR-ND - Tape & Reel (TR) 283-MFBM1V1005-102-RCT-ND - Cut Tape (CT) 283-MFBM1V1005-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V1005-102-R |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 300mA 650mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 650mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12200 | kr.1.22 |
| 100 | kr.0.09840 | kr.9.84 |
| 1.000 | kr.0.08076 | kr.80.76 |
| 5.000 | kr.0.07041 | kr.352.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07131 | kr.713.10 |
| 20.000 | kr.0.06723 | kr.1,344.60 |
| 30.000 | kr.0.06496 | kr.1,948.80 |
| 50.000 | kr.0.06220 | kr.3,110.00 |
| 70.000 | kr.0.06045 | kr.4,231.50 |
| 100.000 | kr.0.05865 | kr.5,865.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |




