60 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 900mA 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 900mA 100mOhm
MFBA2V and MFBA3V Chip Ferrite Beads

MFBA3V2012K-600-R

DigiKey Part Number
283-MFBA3V2012K-600-RTR-ND - Tape & Reel (TR)
283-MFBA3V2012K-600-RCT-ND - Cut Tape (CT)
283-MFBA3V2012K-600-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBA3V2012K-600-R
Description
FERRITE BEAD 60 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 900mA 100mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
100mOhm
Manufacturer
Eaton - Electronics Division
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.041" (1.05mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Max)
900mA
Features
Automotive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.790
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.32300kr.3.23
25kr.0.28160kr.7.04
50kr.0.25360kr.12.68
100kr.0.22700kr.22.70
250kr.0.19604kr.49.01
500kr.0.17460kr.87.30
1.000kr.0.15489kr.154.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12934kr.517.36
8.000kr.0.11219kr.897.52
12.000kr.0.10271kr.1,232.52
20.000kr.0.09669kr.1,933.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750